Parametric results for: RSO-053.3D under Power Supply Modules

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: rso0533d
Select parts from the table below to compare.
Compare
Compare
RSO-053.3D
RECOM Power Inc
$25.9150 Yes Yes Active 5 V 3.3 V 9 V 4.5 V 3.234 V 3.366 V 150 mA 2 NO NO ADDITIONAL -3.3 VOLT OUTPUT ALSO AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 0.4 % 1 HYBRID INDUSTRIAL 1 W R-XSMA-T7 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 7 UNSPECIFIED SIP7/8,.23 RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE 2.54 mm SINGLE 9.2 mm 21.8 mm 11.35 mm RECOM POWER GMBH MODULE SIP-8/7 8/7 compliant EAR99 RECOM Power
RSO-053.3D/H3
RECOM Power Inc
$29.9031 Yes Yes Active 5 V 3.3 V 9 V 4.5 V 3.234 V 3.366 V 150 mA 2 NO NO ADDITIONAL -3.3 VOLT OUTPUT ALSO AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 0.4 % 1 HYBRID INDUSTRIAL 1 W R-XSMA-T7 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 7 UNSPECIFIED SIP7/8,.23 RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE 2.54 mm SINGLE 9.2 mm 21.8 mm 11.35 mm RECOM POWER GMBH MODULE SIP-8/7 8/7 compliant EAR99 RECOM Power
RSO-053.3D/H2
RECOM Power Inc
Check for Price Yes Yes Active 5 V 3.3 V 9 V 4.5 V 3.234 V 3.366 V 150 mA 2 NO NO ADDITIONAL -3.3 VOLT OUTPUT ALSO AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 0.4 % 1 HYBRID INDUSTRIAL 1 W R-XSMA-T7 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 7 UNSPECIFIED SIP7/8,.23 RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE 2.54 mm SINGLE 9.2 mm 21.8 mm 11.35 mm RECOM POWER GMBH MODULE SIP-8/7 8/7 compliant EAR99 RECOM Power
RSO-053.3DZ/H3
RECOM Power Inc
Check for Price Yes Active DC-DC REGULATED POWER SUPPLY MODULE NOT SPECIFIED NOT SPECIFIED RECOM POWER GMBH compliant EAR99 2019-04-19
RSO-053.3DZ
RECOM Power Inc
Check for Price Yes Active DC-DC REGULATED POWER SUPPLY MODULE NOT SPECIFIED NOT SPECIFIED RECOM POWER GMBH compliant EAR99 2019-04-19
RSO-053.3DZ/H2
RECOM Power Inc
Check for Price Yes Active DC-DC REGULATED POWER SUPPLY MODULE NOT SPECIFIED NOT SPECIFIED RECOM POWER GMBH compliant EAR99 2019-04-19