Filter Your Search
1 - 1 of 1 results
|
RSMF5GB2K40
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 2.4 kΩ | 2 % | 5 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAMEPROOF | 70 °C | NO | 1 kV | e3 | 235 °C | -55 °C | Tubular | 2 | BULK | MATTE TIN | WIRE | 800 µm | 35 mm | 6 mm | 17.5 mm | STACKPOLE ELECTRONICS INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 |