Parametric results for: RSMF3FT100K under Metal Oxide Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rsmf3ft100k
Select parts from the table below to compare.
Compare
Compare
RSMF3FT100K
SEI Stackpole Electronics Inc
Check for Price Yes Yes Active 100 kΩ 1 % 3 W THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR METAL OXIDE FILM FLAMEPROOF 70 °C NO 500 V e3 235 °C -55 °C Tubular 2 TUBULAR PACKAGE TR, 13.5 INCH MATTE TIN WIRE 750 µm 5.5 mm 15 mm STACKPOLE ELECTRONICS INC AXIAL LEADED compliant EAR99 8533.21.00.90 RES, MOM, 3W, 100 Kohm, 1% Stackpole Electronics, Inc. 2023-06-06 12:21:47 1183 4.54 5370.82 Military: -55C to +235C RoHS 2 (2015/863/EU) 2024-06-27 100 NO DRC Conflict Free CMRT V6.40 [object Object],[object Object]