Filter Your Search
1 - 3 of 3 results
|
RSMF131.61%A
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 31.6 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | RSM | 70 °C | RSM1 (1%TOL) | NO | 350 V | e3 | MIL-STD-202 | 200 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | 600 µm | 28 mm | 3.5 mm | 9 mm | STACKPOLE ELECTRONICS INC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 | ||
|
RSMF13.161%A
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 3.16 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | RSM | 70 °C | RSM1 (1%TOL) | NO | 350 V | e3 | MIL-STD-202 | 200 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | 600 µm | 28 mm | 3.5 mm | 9 mm | STACKPOLE ELECTRONICS INC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 | ||
|
RSMF13161%A
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 316 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | RSM | 70 °C | RSM1 (1%TOL) | NO | 350 V | e3 | MIL-STD-202 | 200 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | 600 µm | 28 mm | 3.5 mm | 9 mm | STACKPOLE ELECTRONICS INC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 |