Filter Your Search
1 - 3 of 3 results
|
RSM52.051%R
SEI Stackpole Electronics Inc
|
Check for Price | No | Obsolete | 2.05 Ω | 1 % | 5 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | RSM | 70 °C | RSM5 (1%TOL) | NO | 750 V | MIL-STD-202 | 235 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TAPE | WIRE | 800 µm | 35 mm | 9.5 mm | 17.5 mm | STACKPOLE ELECTRONICS INC | AXIAL LEADED | not_compliant | EAR99 | 8533.21.00.90 | ||
|
RSM520.51%R
SEI Stackpole Electronics Inc
|
Check for Price | No | Obsolete | 20.5 Ω | 1 % | 5 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | RSM | 70 °C | RSM5 (1%TOL) | NO | 750 V | MIL-STD-202 | 235 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TAPE | WIRE | 800 µm | 35 mm | 9.5 mm | 17.5 mm | STACKPOLE ELECTRONICS INC | AXIAL LEADED | not_compliant | EAR99 | 8533.21.00.90 | ||
|
RSM52051%R
SEI Stackpole Electronics Inc
|
Check for Price | No | Obsolete | 205 Ω | 1 % | 5 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | RSM | 70 °C | RSM5 (1%TOL) | NO | 750 V | MIL-STD-202 | 235 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TAPE | WIRE | 800 µm | 35 mm | 9.5 mm | 17.5 mm | STACKPOLE ELECTRONICS INC | AXIAL LEADED | not_compliant | EAR99 | 8533.21.00.90 |