Parametric results for: RSM515.8K1%R under Metal Oxide Film Resistors

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: rsm5158k1r
Select parts from the table below to compare.
Compare
Compare
RSM51.58K1%R
SEI Stackpole Electronics Inc
Check for Price No Obsolete 1.58 kΩ 1 % 5 W THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR METAL OXIDE FILM RSM 70 °C RSM5 (1%TOL) NO 750 V MIL-STD-202 235 °C -55 °C Tubular 2 TUBULAR PACKAGE TAPE WIRE 800 µm 35 mm 9.5 mm 17.5 mm STACKPOLE ELECTRONICS INC AXIAL LEADED not_compliant EAR99 8533.21.00.90
RSM5158K1%R
SEI Stackpole Electronics Inc
Check for Price No Obsolete 158 kΩ 1 % 5 W THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR METAL OXIDE FILM RSM 70 °C RSM5 (1%TOL) NO 750 V MIL-STD-202 235 °C -55 °C Tubular 2 TUBULAR PACKAGE TAPE WIRE 800 µm 35 mm 9.5 mm 17.5 mm STACKPOLE ELECTRONICS INC AXIAL LEADED not_compliant EAR99 8533.21.00.90
RSM515.8K1%R
SEI Stackpole Electronics Inc
Check for Price No Obsolete 15.8 kΩ 1 % 5 W THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR METAL OXIDE FILM RSM 70 °C RSM5 (1%TOL) NO 750 V MIL-STD-202 235 °C -55 °C Tubular 2 TUBULAR PACKAGE TAPE WIRE 800 µm 35 mm 9.5 mm 17.5 mm STACKPOLE ELECTRONICS INC AXIAL LEADED not_compliant EAR99 8533.21.00.90