Filter Your Search
1 - 3 of 3 results
|
RSM31.471%T
SEI Stackpole Electronics Inc
|
Check for Price | No | Obsolete | 1.47 Ω | 1 % | 3 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | RSM | 70 °C | RSM3 (1%TOL) | NO | 500 V | MIL-STD-202 | 235 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 700 µm | 30 mm | 5 mm | 15 mm | STACKPOLE ELECTRONICS INC | AXIAL LEADED | not_compliant | EAR99 | 8533.21.00.90 | ||
|
RSM31471%T
SEI Stackpole Electronics Inc
|
Check for Price | No | Obsolete | 147 Ω | 1 % | 3 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | RSM | 70 °C | RSM3 (1%TOL) | NO | 500 V | MIL-STD-202 | 235 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 700 µm | 30 mm | 5 mm | 15 mm | STACKPOLE ELECTRONICS INC | AXIAL LEADED | not_compliant | EAR99 | 8533.21.00.90 | ||
|
RSM314.71%T
SEI Stackpole Electronics Inc
|
Check for Price | No | Obsolete | 14.7 Ω | 1 % | 3 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | RSM | 70 °C | RSM3 (1%TOL) | NO | 500 V | MIL-STD-202 | 235 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 700 µm | 30 mm | 5 mm | 15 mm | STACKPOLE ELECTRONICS INC | AXIAL LEADED | not_compliant | EAR99 | 8533.21.00.90 |