Filter Your Search
1 - 3 of 3 results
|
RSM16191%R
SEI Stackpole Electronics Inc
|
Check for Price | No | Obsolete | 619 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | RSM | 70 °C | RSM1 (1%TOL) | NO | 350 V | MIL-STD-202 | 200 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TAPE | WIRE | 600 µm | 28 mm | 3.5 mm | 9 mm | STACKPOLE ELECTRONICS INC | AXIAL LEADED | not_compliant | EAR99 | 8533.21.00.90 | ||
|
RSM16.191%R
SEI Stackpole Electronics Inc
|
Check for Price | No | Obsolete | 6.19 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | RSM | 70 °C | RSM1 (1%TOL) | NO | 350 V | MIL-STD-202 | 200 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TAPE | WIRE | 600 µm | 28 mm | 3.5 mm | 9 mm | STACKPOLE ELECTRONICS INC | AXIAL LEADED | not_compliant | EAR99 | 8533.21.00.90 | ||
|
RSM161.91%R
SEI Stackpole Electronics Inc
|
Check for Price | No | Obsolete | 61.9 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | RSM | 70 °C | RSM1 (1%TOL) | NO | 350 V | MIL-STD-202 | 200 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TAPE | WIRE | 600 µm | 28 mm | 3.5 mm | 9 mm | STACKPOLE ELECTRONICS INC | AXIAL LEADED | not_compliant | EAR99 | 8533.21.00.90 |