Filter Your Search
1 - 3 of 3 results
|
RSM1/25.761%A
SEI Stackpole Electronics Inc
|
Check for Price | No | Obsolete | 5.76 Ω | 1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | RSM | 70 °C | RSM1/2 (1%TOL) | NO | 250 V | MIL-STD-202 | 235 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | WIRE | 520 µm | 28 mm | 2.3 mm | 6.5 mm | STACKPOLE ELECTRONICS INC | AXIAL LEADED | not_compliant | EAR99 | 8533.21.00.90 | ||
|
RSM1/25761%A
SEI Stackpole Electronics Inc
|
Check for Price | No | Obsolete | 576 Ω | 1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | RSM | 70 °C | RSM1/2 (1%TOL) | NO | 250 V | MIL-STD-202 | 235 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | WIRE | 520 µm | 28 mm | 2.3 mm | 6.5 mm | STACKPOLE ELECTRONICS INC | AXIAL LEADED | not_compliant | EAR99 | 8533.21.00.90 | ||
|
RSM1/257.61%A
SEI Stackpole Electronics Inc
|
Check for Price | No | Obsolete | 57.6 Ω | 1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | RSM | 70 °C | RSM1/2 (1%TOL) | NO | 250 V | MIL-STD-202 | 235 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | WIRE | 520 µm | 28 mm | 2.3 mm | 6.5 mm | STACKPOLE ELECTRONICS INC | AXIAL LEADED | not_compliant | EAR99 | 8533.21.00.90 |