Parametric results for: RSM-117-02-T-D under Headers and Edge Type Connectors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: rsm11702td
Select parts from the table below to compare.
Compare
Compare
RSM-117-02-T-D
Samtec Inc
$4.1689 Yes Yes Active 34 2 1.27 mm 2 10 mΩ 1 A FEMALE BOARD LIQUID CRYSTAL POLYMER NOT SPECIFIED STRAIGHT BOARD CONNECTOR 1000VAC V NO 5 GΩ NO NO e3 NO UL -65 °C 125 °C RECEPTACLE Tin (Sn) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.1 inch NO ONE GENERAL PURPOSE RECTANGULAR 3.302 mm 150u inch SURFACE MOUNT 0.2 inch 0.24 inch 0.86 inch SAMTEC INC compliant EAR99 8536.69.40.40 SAMTEC
RSM-117-02-T-D-P
Samtec Inc
$4.4922 Yes Yes Active 34 2 1.27 mm 2 10 mΩ 1 A FEMALE BOARD LIQUID CRYSTAL POLYMER NOT SPECIFIED STRAIGHT BOARD CONNECTOR PICK AND PLACE PAD 1000VAC V NO 5 GΩ NO NO e3 NO UL -65 °C 125 °C RECEPTACLE Tin (Sn) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.1 inch NO ONE GENERAL PURPOSE RECTANGULAR 3.302 mm 150u inch SURFACE MOUNT 0.2 inch 0.24 inch 0.86 inch SAMTEC INC compliant EAR99 8536.69.40.40
RSM-117-02-T-D-K
Samtec Inc
Check for Price Yes Yes Active 34 2 1.27 mm FEMALE BOARD MATTE TIN STRAIGHT BOARD CONNECTOR NO NO NO e3 NO 94V-0 RECEPTACLE MATTE TIN NOT SPECIFIED NO ONE GENERAL PURPOSE SURFACE MOUNT SAMTEC INC compliant