Filter Your Search
1 - 5 of 5 results
|
RSM-112-02-T-D
Samtec Inc
|
$3.4717 | Yes | Yes | Active | 24 | 2 | 1.27 mm | 2 | 10 mΩ | 1 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 5 GΩ | NO | NO | e3 | NO | UL | -65 °C | 125 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.302 mm | 150u inch | SURFACE MOUNT | 0.2 inch | 0.24 inch | 0.61 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||
|
RSM-112-02-T-D-K
Samtec Inc
|
$3.6613 | Yes | Yes | Active | 24 | 2 | 1.27 mm | FEMALE | BOARD | TIN | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | RECEPTACLE | TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | SAMTEC | |||||||||||||||||||||||||
|
RSM-112-02-T-D-P
Samtec Inc
|
$3.8111 | Yes | Yes | Active | 24 | 2 | 1.27 mm | 2 | 10 mΩ | 1 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | PICK AND PLACE PAD | 1000VAC V | NO | 5 GΩ | NO | NO | e3 | NO | UL | -65 °C | 125 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.302 mm | 150u inch | SURFACE MOUNT | 0.2 inch | 0.24 inch | 0.61 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||
|
RSM-112-02-T-D-P-TR
Samtec Inc
|
Check for Price | Yes | Yes | Active | 24 | 2 | 1.27 mm | FEMALE | BOARD | TIN | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | RECEPTACLE | TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||||||||||||||||||||
|
RSM-112-02-T-D-K-TR
Samtec Inc
|
Check for Price | Active | NOT SPECIFIED | BOARD CONNECTOR | NOT APPLICABLE | NOT SPECIFIED | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC |