Parametric results for: RSM-103-02-L-D under Headers and Edge Type Connectors

Filter Your Search

1 - 4 of 4 results

|
-
-
-
Manufacturer Part Number: rsm10302ld
Select parts from the table below to compare.
Compare
Compare
RSM-103-02-L-D-TR
Samtec Inc
$1.8975 Buy Yes Yes Active 6 2 1.27 mm 2 15 mΩ 3.8 A FEMALE 100 Cycles BOARD LIQUID CRYSTAL POLYMER GOLD (10) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR 825VAC V NO 5 GΩ NO NO e3 NO -55 °C 125 °C SOCKET Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 5.65 mm 10u inch SURFACE MOUNT 0.2 inch 0.24 inch 0.16 inch SAMTEC INC ROHS COMPLIANT compliant EAR99 8536.69.40.40 SAMTEC
RSM-103-02-L-D
Samtec Inc
$1.9638 Buy Yes Yes Active 6 2 1.27 mm 10 mΩ 3.1 A FEMALE BOARD LIQUID CRYSTAL POLYMER GOLD (10) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR NO .973 N .417 N NO NO e3 NO UL, CSA -55 °C 125 °C SOCKET Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE 10u inch SURFACE MOUNT 0.2 inch 0.24 inch 0.15 inch SAMTEC INC ROHS COMPLIANT compliant SAMTEC
RSM-103-02-L-D-LC
Samtec Inc
$2.6833 Buy Yes Yes Active 6 2 1.27 mm FEMALE BOARD GOLD (10) STRAIGHT BOARD CONNECTOR NO NO NO e3 NO 94V-0 RECEPTACLE TIN OVER NICKEL NOT SPECIFIED NO ONE GENERAL PURPOSE SURFACE MOUNT SAMTEC INC compliant SAMTEC
RSM-103-02-L-D-FR
Samtec Inc
Check for Price Buy Active 6 2 1.27 mm 2 15 mΩ 3.8 A FEMALE 100 Cycles BOARD LIQUID CRYSTAL POLYMER STRAIGHT BOARD CONNECTOR 825VAC V NO 5 GΩ -55 °C 125 °C SOCKET RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 5.65 mm 10u inch SURFACE MOUNT 0.2 inch 0.24 inch 0.16 inch SAMTEC INC unknown EAR99 8536.69.40.40