Filter Your Search
1 - 2 of 2 results
|
RSH2-1212S/H2-R
RECOM Power Inc
|
$11.5835 | Yes | Active | 12 V | 12 V | 18 V | 9 V | 11.88 V | 12.12 V | 167 mA | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 82 % | 0.2 % | 0.5 % | 1 | OVER CURRENT; SHORT CIRCUIT | 0.017675 Vrms | HYBRID | INDUSTRIAL | 2 W | R-PDMA-G7 | CAN, CSA, UL | 100 °C | -40 °C | 7 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 12.8 mm | 18.9 mm | 9.2 mm | RECOM POWER GMBH | Module-7 | compliant | RECOM Power | ||
|
RSH2-1212S/H2
RECOM Power Inc
|
$12.0856 | Yes | Active | 12 V | 12 V | 18 V | 9 V | 11.88 V | 12.12 V | 167 mA | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 82 % | 0.2 % | 0.5 % | 1 | OVER CURRENT; SHORT CIRCUIT | 0.017675 Vrms | HYBRID | INDUSTRIAL | 2 W | R-PDMA-G7 | CAN, CSA, UL | 100 °C | -40 °C | 7 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 12.8 mm | 18.9 mm | 9.2 mm | RECOM POWER GMBH | Module-7 | compliant | RECOM Power |