Filter Your Search
1 - 2 of 2 results
|
PRSF5FA59R0
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 59 Ω | 1 % | 5 W | Axial | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | 1 kV | e3 | 235 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Ammo Pack | Matte Tin (Sn) | 800 µm | 8 mm | 24.5 mm | STACKPOLE ELECTRONICS INC | compliant | EAR99 | ||||||||||
|
RSF5FA59R0
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 59 Ω | 1 % | 5 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAMEPROOF | 70 °C | NO | 1 kV | e3 | 235 °C | -55 °C | Tubular | 2 | AMMO PACK | Matte Tin (Sn) | WIRE | 800 µm | 8 mm | 24.5 mm | STACKPOLE ELECTRONICS INC | compliant | EAR99 | AXIAL LEADED, ROHS COMPLIANT | 8533.21.00.90 |