Filter Your Search
1 - 1 of 1 results
|
RSF50SGRI52-27K
YAGEO Corporation
|
Check for Price | Yes | Active | 27 kΩ | 2 % | 500 mW | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF | 70 °C | NO | 250 V | e3 | 235 °C | -55 °C | Cylindrical | 2 | TR, PAPER | Matte Tin (Sn) | WIRE | 550 µm | 28 mm | 2.4 mm | 6.3 mm | YAGEO CORP | AXIAL LEADED | compliant |