Filter Your Search
1 - 1 of 1 results
|
RSF300JT-91-1M
YAGEO Corporation
|
Check for Price | Yes | Active | 1 MΩ | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF | 70 °C | NO | 500 V | e3 | 235 °C | -55 °C | Tubular | 2 | CYLINDRICAL PACKAGE | AMMO PACK | MATTE TIN | WIRE | 800 µm | 38 mm | 8.5 mm | 24.5 mm | YAGEO CORP | AXIAL LEADED | compliant |