Filter Your Search
1 - 6 of 6 results
|
RSF300JBI73-1K5
YAGEO Corporation
|
Check for Price | Yes | Active | 1.5 kΩ | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF | 70 °C | NO | 500 V | e3 | 235 °C | -55 °C | Cylindrical | 2 | BULK | Matte Tin (Sn) | WIRE | 800 µm | 38 mm | 8.5 mm | 24.5 mm | YAGEO CORP | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | ||
|
RSF300JBI73-1K1
YAGEO Corporation
|
Check for Price | Yes | Active | 1.1 kΩ | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF | 70 °C | NO | 500 V | e3 | 235 °C | -55 °C | Cylindrical | 2 | BULK | Matte Tin (Sn) | WIRE | 800 µm | 38 mm | 8.5 mm | 24.5 mm | YAGEO CORP | AXIAL LEADED | compliant | ||||
|
RSF300JBI73-1K2
YAGEO Corporation
|
Check for Price | Yes | Active | 1.2 kΩ | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF | 70 °C | NO | 500 V | e3 | 235 °C | -55 °C | Cylindrical | 2 | BULK | Matte Tin (Sn) | WIRE | 800 µm | 38 mm | 8.5 mm | 24.5 mm | YAGEO CORP | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | ||
|
RSF300JBI73-1K
YAGEO Corporation
|
Check for Price | Yes | Active | 1 kΩ | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF | 70 °C | NO | 500 V | e3 | 235 °C | -55 °C | Cylindrical | 2 | BULK | Matte Tin (Sn) | WIRE | 800 µm | 38 mm | 8.5 mm | 24.5 mm | YAGEO CORP | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | ||
|
RSF300JBI73-1K6
YAGEO Corporation
|
Check for Price | Yes | Active | 1.6 kΩ | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF | 70 °C | NO | 500 V | e3 | 235 °C | -55 °C | Cylindrical | 2 | BULK | Matte Tin (Sn) | WIRE | 800 µm | 38 mm | 8.5 mm | 24.5 mm | YAGEO CORP | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | ||
|
RSF300JBI73-1K3
YAGEO Corporation
|
Check for Price | Yes | Active | 1.3 kΩ | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF | 70 °C | NO | 500 V | e3 | 235 °C | -55 °C | Cylindrical | 2 | BULK | Matte Tin (Sn) | WIRE | 800 µm | 38 mm | 8.5 mm | 24.5 mm | YAGEO CORP | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 |