Filter Your Search
1 - 2 of 2 results
|
PRSF2FB1K78
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 1.78 kΩ | 1 % | 2 W | THROUGH HOLE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF | 70 °C | NO | 350 V | e3 | 235 °C | -55 °C | Tubular | 2 | BULK | Matte Tin (Sn) | WIRE | 750 µm | 30 mm | 5.5 mm | 15 mm | STACKPOLE ELECTRONICS INC | CHIP | compliant | EAR99 | 8533.21.00.90 | |||
|
RSF2FB1K78
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 1.78 kΩ | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAMEPROOF | 70 °C | NO | 350 V | e3 | 235 °C | -55 °C | Tubular | 2 | BULK | MATTE TIN | WIRE | 750 µm | 30 mm | 5.5 mm | 15 mm | STACKPOLE ELECTRONICS INC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 |