Filter Your Search
1 - 4 of 4 results
|
RSF1WSJBI2R
YAGEO Corporation
|
Check for Price | Yes | Yes | Active | 2 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF | 70 °C | NO | 300 V | e3 | 235 °C | -55 °C | Flameproof | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | 550 µm | 26 mm | 3.3 mm | 9 mm | YAGEO CORP | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | ||
|
RSF1WSJBI2R7
YAGEO Corporation
|
Check for Price | Yes | Yes | Active | 2.7 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF | 70 °C | NO | 300 V | e3 | 235 °C | -55 °C | Flameproof | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | 550 µm | 26 mm | 3.3 mm | 9 mm | YAGEO CORP | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | ||
|
RSF1WSJBI2R2
YAGEO Corporation
|
Check for Price | Yes | Yes | Active | 2.2 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF | 70 °C | NO | 300 V | e3 | 235 °C | -55 °C | Flameproof | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | 550 µm | 26 mm | 3.3 mm | 9 mm | YAGEO CORP | Axial, | compliant | EAR99 | 8533.21.00.90 | ||
|
RSF1WSJBI2R4
YAGEO Corporation
|
Check for Price | Yes | Yes | Active | 2.4 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF | 70 °C | NO | 300 V | e3 | 235 °C | -55 °C | Flameproof | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | 550 µm | 26 mm | 3.3 mm | 9 mm | YAGEO CORP | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 |