Filter Your Search
1 - 2 of 2 results
|
PRSF1GB12K0
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 12 kΩ | 2 % | 1 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE | FLAME PROOF | 70 °C | NO | 350 V | e3 | 235 °C | -55 °C | Tubular | 2 | BULK | Matte Tin (Sn) | WIRE | 800 µm | 28 mm | 4.5 mm | 11 mm | STACKPOLE ELECTRONICS INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | |||||
|
RSF1GB12K0
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 12 kΩ | 2 % | 1 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAMEPROOF | 70 °C | NO | 350 V | e3 | 235 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | MATTE TIN | WIRE | 800 µm | 28 mm | 4.5 mm | 11 mm | STACKPOLE ELECTRONICS INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | Stackpole Electronics, Inc. |