Filter Your Search
1 - 2 of 2 results
|
PRSF12GA820K
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 820 kΩ | 2 % | 500 mW | Axial | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | 250 V | e3 | 200 °C | -55 °C | Flameproof | 2 | Ammo Pack | Matte Tin (Sn) | 600 µm | 3.5 mm | 9 mm | STACKPOLE ELECTRONICS INC | compliant | EAR99 | |||||||||||
|
RSF12GA820K
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 820 kΩ | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE | FLAME PROOF | 70 °C | NO | 250 V | e3 | 200 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | Matte Tin (Sn) | WIRE | 700 µm | 3.2 mm | 9 mm | STACKPOLE ELECTRONICS INC | compliant | EAR99 | AXIAL LEADED, ROHS COMPLIANT | 8533.21.00.90 |