Filter Your Search
1 - 2 of 2 results
|
RSF12FT76R8
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 76.8 Ω | 1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAMEPROOF | 70 °C | NO | 250 V | e3 | 200 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR, 13.5 INCH | MATTE TIN | WIRE | 700 µm | 3.2 mm | 9 mm | STACKPOLE ELECTRONICS INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | Stackpole Electronics, Inc. | ||
|
PRSF12FT76R8
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 76.8 Ω | 1 % | 500 mW | Axial | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | 250 V | e3 | 200 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | 700 µm | 3.2 mm | 9 mm | STACKPOLE ELECTRONICS INC | compliant | EAR99 |