Parametric results for: RSF11.37K1% under Metal Oxide Film Resistors

Filter Your Search

1 - 8 of 8 results

|
-
-
Manufacturer Part Number: rsf1137k1
Select parts from the table below to compare.
Compare
Compare
RSF11.37K1%R
SEI Stackpole Electronics Inc
Check for Price Yes Obsolete 1.37 kΩ 1 % 1 W THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR METAL OXIDE FILM RS 70 °C RS1 (1%TOL) NO 350 V e3 MIL-STD-202 235 °C -55 °C Tubular 2 TUBULAR PACKAGE TAPE Matte Tin (Sn) WIRE 700 µm 30 mm 4.5 mm 11 mm STACKPOLE ELECTRONICS INC AXIAL LEADED, ROHS COMPLIANT compliant EAR99 8533.21.00.90
RSF11.37K1%A
SEI Stackpole Electronics Inc
Check for Price Yes Obsolete 1.37 kΩ 1 % 1 W THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR METAL OXIDE FILM RS 70 °C RS1 (1%TOL) NO 350 V e3 MIL-STD-202 235 °C -55 °C Tubular 2 TUBULAR PACKAGE BULK Matte Tin (Sn) WIRE 700 µm 30 mm 4.5 mm 11 mm STACKPOLE ELECTRONICS INC AXIAL LEADED, ROHS COMPLIANT compliant EAR99 8533.21.00.90
RSF11.37K1%
SEI Stackpole Electronics Inc
Check for Price Yes Obsolete 1.37 kΩ 1 % 1 W THROUGH HOLE MOUNT 200 ppm/°C FIXED RESISTOR METAL OXIDE FILM RS FLAME PROOF 70 °C NO 350 V e3 200 °C -55 °C 2 TUBULAR PACKAGE BULK Matte Tin (Sn) WIRE STACKPOLE ELECTRONICS INC AXIAL LEADED compliant EAR99 8533.21.00.90
RSF113.7K1%R
SEI Stackpole Electronics Inc
Check for Price Yes Obsolete 13.7 kΩ 1 % 1 W THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR METAL OXIDE FILM RS 70 °C RS1 (1%TOL) NO 350 V e3 MIL-STD-202 235 °C -55 °C Tubular 2 TUBULAR PACKAGE TAPE Matte Tin (Sn) WIRE 700 µm 30 mm 4.5 mm 11 mm STACKPOLE ELECTRONICS INC AXIAL LEADED, ROHS COMPLIANT compliant EAR99 8533.21.00.90
RSF11.37K1%T
SEI Stackpole Electronics Inc
Check for Price Yes Obsolete 1.37 kΩ 1 % 1 W THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR METAL OXIDE FILM RS 70 °C RS1 (1%TOL) NO 350 V e3 MIL-STD-202 235 °C -55 °C Tubular 2 TUBULAR PACKAGE AMMO PACK Matte Tin (Sn) WIRE 700 µm 30 mm 4.5 mm 11 mm STACKPOLE ELECTRONICS INC AXIAL LEADED, ROHS COMPLIANT compliant EAR99 8533.21.00.90
RSF113.7K1%
SEI Stackpole Electronics Inc
Check for Price Yes Obsolete 13.7 kΩ 1 % 1 W THROUGH HOLE MOUNT 200 ppm/°C FIXED RESISTOR METAL OXIDE FILM RS FLAME PROOF 70 °C NO 350 V e3 200 °C -55 °C 2 TUBULAR PACKAGE BULK Matte Tin (Sn) WIRE STACKPOLE ELECTRONICS INC AXIAL LEADED compliant EAR99 8533.21.00.90
RSF113.7K1%T
SEI Stackpole Electronics Inc
Check for Price Yes Obsolete 13.7 kΩ 1 % 1 W THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR METAL OXIDE FILM RS 70 °C RS1 (1%TOL) NO 350 V e3 MIL-STD-202 235 °C -55 °C Tubular 2 TUBULAR PACKAGE AMMO PACK Matte Tin (Sn) WIRE 700 µm 30 mm 4.5 mm 11 mm STACKPOLE ELECTRONICS INC AXIAL LEADED, ROHS COMPLIANT compliant EAR99 8533.21.00.90
RSF113.7K1%A
SEI Stackpole Electronics Inc
Check for Price Yes Obsolete 13.7 kΩ 1 % 1 W THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR METAL OXIDE FILM RS 70 °C RS1 (1%TOL) NO 350 V e3 MIL-STD-202 235 °C -55 °C Tubular 2 TUBULAR PACKAGE BULK Matte Tin (Sn) WIRE 700 µm 30 mm 4.5 mm 11 mm STACKPOLE ELECTRONICS INC AXIAL LEADED, ROHS COMPLIANT compliant EAR99 8533.21.00.90