Filter Your Search
1 - 1 of 1 results
|
RSF-50JTI52-10R
YAGEO Corporation
|
Check for Price | Yes | Active | 10 Ω | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF | 70 °C | NO | 250 V | e3 | 235 °C | -55 °C | Cylindrical | 2 | AMMO PACK | Matte Tin (Sn) | WIRE | 550 µm | 26 mm | 3.3 mm | 9 mm | YAGEO CORP | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 |