Filter Your Search
1 - 2 of 2 results
|
RSD-0509/P-R
RECOM Power Inc
|
Check for Price | No | Obsolete | 5 V | 9 V | 5.5 V | 4.5 V | 8.55 V | 9.45 V | 2 | YES | NO | ADDITIONAL -9V OUTPUT AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-XDMA-G6 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 7.9 mm | 14.7 mm | 7.55 mm | RECOM POWER GMBH | , | unknown | EAR99 | |||
|
RSD-0509/P
RECOM Power Inc
|
Check for Price | Yes | No | Obsolete | 5 V | 9 V | 5.5 V | 4.5 V | 8.55 V | 9.45 V | 2 | YES | NO | ADDITIONAL -9V OUTPUT AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-XDMA-G6 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 7.9 mm | 14.7 mm | 7.55 mm | RECOM POWER GMBH | , | unknown | EAR99 |