Filter Your Search
1 - 1 of 1 results
|
RSCMRRM020NDSE3
Honeywell Sensing and Control
|
Check for Price | Yes | Active | YES | 0.7 Psi | -0.7 Psi | SPI | 0.66-2.64V | 0.1 % | DIFFERENTIAL | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL VOLTAGE | Port Diameter = 1.93 MM and Port Height = 2.93 | 24 | 1.7 mA | BARBED | 3.33 V | 3.27 V | 85 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 10 mm | 6.16 mm | 12.95 mm | HONEYWELL SENSING AND CONTROL | unknown |