Filter Your Search
1 - 1 of 1 results
|
RSCMLNE005PGSE5
Honeywell Sensing and Control
|
Check for Price | Yes | Active | YES | 5 Psi | SPI | 1-4V | 0.1 % | GAGE | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL VOLTAGE | Port Diameter = 2.47 MM and Port Height = 7.95 MM | 24 | 2.6 mA | STRAIGHT | 5.25 V | 4.75 V | 85 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 10 mm | 5.8 mm | 12.95 mm | HONEYWELL SENSING AND CONTROL | unknown |