Filter Your Search
1 - 10 of 28 results
|
RS80J561MDNASQJT
Nichicon Corporation
|
$0.2756 | Yes | Yes | Active | 560 µF | 6.3 V | 500 mA | 20 % | 8 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100 KHZ | 882 µA | 0.1 | e3 | 105 °C | -55 °C | 2 | Radial | AMMO PACK | NO | TIN | 2.5 mm | WIRE | 6.3 mm | 8 mm | NICHICON CORP | RADIAL LEADED | compliant | EAR99 | 8532.22.00 | Nichicon | |||
|
RS80J681MCN1PX
Nichicon Corporation
|
$0.3330 | Active | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | 2 | NICHICON CORP | , | unknown | EAR99 | 8532.22.00 | Nichicon | |||||||||||||||||||||||||||
|
RS80J331MDN1PX
Nichicon Corporation
|
$0.3490 | Yes | Yes | Active | 330 µF | 6.3 V | 5 A | 20 % | 8 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | 519 µA | 0.1 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | TAPE | NO | TIN | 5 mm | WIRE | 6.3 mm | 8 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | |||
|
RS80J471MDN1PX
Nichicon Corporation
|
$0.3525 | Yes | Yes | Active | 470 µF | 6.3 V | 5 A | 20 % | 8 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | 740 µA | 0.1 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | TAPE | NO | TIN | 5 mm | WIRE | 6.3 mm | 8 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | |||
|
RS80J681MCN1JT
Nichicon Corporation
|
$0.3575 | Yes | Active | 680 µF | 6.3 V | 470 mA | 20 % | 8 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100 KHZ | 1.071 mA | 0.1 | 105 °C | -55 °C | 2 | Radial | AMMO PACK | NO | 2.5 mm | WIRE | 6.3 mm | 8 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | ||||||
|
RS80J331MDNASQJT
Nichicon Corporation
|
$0.4511 | Yes | Yes | Active | 330 µF | 6.3 V | 500 mA | 20 % | 8 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100 KHZ | 519 µA | 0.1 | e3 | 105 °C | -55 °C | 2 | Radial | AMMO PACK | NO | TIN | 2.5 mm | WIRE | 6.3 mm | 8 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | |||
|
RS80J561MDNASQPX
Nichicon Corporation
|
$0.4865 | Yes | Yes | Active | 560 µF | 6.3 V | 5 A | 20 % | 8 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | 882 µA | 0.1 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | TAPE | NO | TIN | 5 mm | WIRE | 6.3 mm | 8 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | |||
|
RS80J471MDNASQJT
Nichicon Corporation
|
$0.4941 | Yes | Yes | Active | 470 µF | 6.3 V | 500 mA | 20 % | 8 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100 KHZ | 740 µA | 0.1 | e3 | 105 °C | -55 °C | 2 | Radial | AMMO PACK | NO | TIN | 2.5 mm | WIRE | 6.3 mm | 8 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | |||
|
RS80J471MDN1JT
Nichicon Corporation
|
Check for Price | Yes | Yes | Active | 470 µF | 6.3 V | 500 mA | 20 % | 8 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100 KHZ | 740 µA | 0.1 | e3 | 105 °C | -55 °C | 2 | Radial | AMMO PACK | NO | TIN | 2.5 mm | WIRE | 6.3 mm | 8 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | |||
|
RS80J561MDN1
Nichicon Corporation
|
Check for Price | Yes | Yes | Active | 560 µF | 6.3 V | 500 mA | 20 % | 8 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100 KHZ | 882 µA | 0.1 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | TIN | 2.5 mm | WIRE | 6.3 mm | 8 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon |