Filter Your Search
1 - 1 of 1 results
|
RS80E821MDN1JT
Nichicon Corporation
|
$0.3391 | Yes | Yes | Active | 820 µF | 2.5 V | 560 mA | 20 % | 7 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100 KHZ | 512 µA | 0.1 | e3 | 105 °C | -55 °C | 2 | Radial | AMMO PACK | NO | TIN | 2.5 mm | WIRE | 6.3 mm | 8 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon |