Parametric results for: RS5RM4622B-T1 under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: rs5rm4622bt1
Select parts from the table below to compare.
Compare
Compare
RS5RM4622B-T1
Ricoh Electronic Devices Co Ltd
Check for Price No Obsolete 4.6 V 10 V 1.2 V 4.485 V 4.715 V 250 mA YES BOOST 60 kHz DETECTOR VOLTAGE = 2.2 VOLT SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 CMOS COMMERCIAL EXTENDED R-PDSO-G8 e0 Not Qualified 80 °C -30 °C 8 PLASTIC/EPOXY LSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE YES TIN LEAD GULL WING 1.27 mm DUAL 4.4 mm 5.2 mm 1.7 mm RICOH ELECTRONIC DEVICES CO LTD SOIC LSOP, 8 unknown EAR99 8542.39.00.01
RS5RM4622B-T1-FA
Ricoh Electronic Devices Co Ltd
Check for Price Yes Obsolete 4.6 V 10 V 1.2 V 4.485 V 4.715 V 250 mA YES BOOST 60 kHz DETECTOR VOLTAGE = 2.2 VOLT SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 CMOS COMMERCIAL EXTENDED R-PDSO-G8 e2 Not Qualified 80 °C -30 °C 8 PLASTIC/EPOXY LSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE YES TIN SILVER GULL WING 1.27 mm DUAL 4.4 mm 5.2 mm 1.7 mm RICOH ELECTRONIC DEVICES CO LTD SOIC LSOP, 8 unknown EAR99 8542.39.00.01