Filter Your Search
1 - 2 of 2 results
|
RS5RM2413B-T2
Ricoh Electronic Devices Co Ltd
|
Check for Price | Yes | Obsolete | 2.4 V | 10 V | 1.2 V | 2.34 V | 2.46 V | 250 mA | YES | BOOST | 60 kHz | DETECTOR VOLTAGE = 1.3 VOLT | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | COMMERCIAL EXTENDED | R-PDSO-G8 | e0 | Not Qualified | 80 °C | -30 °C | 260 | 10 | 8 | PLASTIC/EPOXY | LSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 4.4 mm | 5.2 mm | 1.7 mm | RICOH ELECTRONIC DEVICES CO LTD | SOIC | SOP-8 | 8 | unknown | EAR99 | 8542.39.00.01 | ||
|
RS5RM2413B-T2-FA
Ricoh Electronic Devices Co Ltd
|
Check for Price | Yes | Obsolete | 2.4 V | 10 V | 1.2 V | 2.34 V | 2.46 V | 250 mA | YES | BOOST | 60 kHz | DETECTOR VOLTAGE = 1.3 VOLT | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | COMMERCIAL EXTENDED | R-PDSO-G8 | e2 | Not Qualified | 80 °C | -30 °C | 8 | PLASTIC/EPOXY | LSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | TIN SILVER | GULL WING | 1.27 mm | DUAL | 4.4 mm | 5.2 mm | 1.7 mm | RICOH ELECTRONIC DEVICES CO LTD | SOIC | LSOP, | 8 | unknown | EAR99 | 8542.39.00.01 |