Filter Your Search
1 - 2 of 2 results
|
RS403L-B
Rectron Semiconductor
|
Check for Price | Yes | Active | 4 A | 1.05 V | 2 µA | SILICON | 200 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 200 V | 4 | 150 A | 1 | 200 V | R-PSIP-W4 | e3 | UL RECOGNIZED | 150 °C | -55 °C | ISOLATED | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | WIRE | SINGLE | RECTRON LTD | R-PSIP-W4 | compliant | EAR99 | 8541.10.00.80 | |||||||
|
RS403L-BP
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 4 A | 1.1 V | 10 µA | SILICON | 200 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 200 V | 4 | 200 A | 1 | Not Qualified | R-PSIP-W4 | e3 | UL RECOGNIZED | 1 | 260 | 10 | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Matte Tin (Sn) | WIRE | SINGLE | MICRO COMMERCIAL COMPONENTS | RS-4L, 4 PIN | not_compliant | EAR99 | 8541.10.00.80 | 4 |