Filter Your Search
1 - 3 of 3 results
|
RS366.5K1%R
SEI Stackpole Electronics Inc
|
Check for Price | No | Obsolete | 66.5 kΩ | 1 % | 3 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | RS | 70 °C | RS3 (1%TOL) | NO | 400 V | MIL-STD-202 | 235 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TAPE | WIRE | 800 µm | 35 mm | 6.5 mm | 17.5 mm | STACKPOLE ELECTRONICS INC | AXIAL LEADED | not_compliant | EAR99 | 8533.21.00.90 | |||
|
RS36.65K1%R
SEI Stackpole Electronics Inc
|
Check for Price | No | Obsolete | 6.65 kΩ | 1 % | 3 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | RS | 70 °C | RS3 (1%TOL) | NO | 400 V | MIL-STD-202 | 235 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TAPE | WIRE | 800 µm | 35 mm | 6.5 mm | 17.5 mm | STACKPOLE ELECTRONICS INC | AXIAL LEADED | not_compliant | EAR99 | 8533.21.00.90 | |||
|
RS3665K1%R
SEI Stackpole Electronics Inc
|
Check for Price | No | Obsolete | 665 kΩ | 1 % | 3 W | THROUGH HOLE MOUNT | 300 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | RS | FLAME PROOF | 70 °C | NO | 500 V | 235 °C | -55 °C | 2 | TUBULAR PACKAGE | TAPE | WIRE | STACKPOLE ELECTRONICS INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 |