Filter Your Search
1 - 9 of 9 results
|
RS2MAHF3
Taiwan Semiconductor
|
Check for Price | Yes | Active | 1.5 A | 1.3 V | 500 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | EFFICIENCY | 50 A | 1 | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | SMA, 2 PIN | compliant | EAR99 | 8541.10.00.80 | Taiwan Semiconductor | |||
|
RS2MAH
Taiwan Semiconductor
|
Check for Price | Yes | Active | 1.5 A | 1.3 V | 500 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | SNUBBER DIODE | EFFICIENCY | 50 A | 1 | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AC | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | not_compliant | ||||||||
|
RS2MAHR2
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 1.5 A | 1.3 V | 500 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | EFFICIENCY | 50 A | 1 | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | SMA, 2 PIN | compliant | EAR99 | 8541.10.00.80 | ||||
|
RS2MAHR3
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 1.5 A | 1.3 V | 500 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | EFFICIENCY | 50 A | 1 | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | SMA, 2 PIN | compliant | EAR99 | 8541.10.00.80 | ||||
|
RS2M-AH
Continental Device India Ltd
|
Check for Price | Yes | Active | CONTINENTAL DEVICE INDIA LTD | unknown | EAR99 | |||||||||||||||||||||||||||||||||||
|
RS2MAHF4
Taiwan Semiconductor
|
Check for Price | Yes | Active | 1.5 A | 1.3 V | 500 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | EFFICIENCY | 50 A | 1 | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | SMA, 2 PIN | compliant | EAR99 | 8541.10.00.80 | ||||
|
RS2MAHF2
Taiwan Semiconductor
|
Check for Price | Yes | Active | 1.5 A | 1.3 V | 500 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | EFFICIENCY | 50 A | 1 | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | SMA, 2 PIN | compliant | EAR99 | 8541.10.00.80 | ||||
|
RS2MAHR3G
Taiwan Semiconductor
|
Check for Price | Obsolete | RECTIFIER DIODE | TAIWAN SEMICONDUCTOR CO LTD | unknown | Taiwan Semiconductor | |||||||||||||||||||||||||||||||||||
|
RS2MAHM2
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 1.5 A | 1.3 V | 500 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | EFFICIENCY | 50 A | 1 | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | SMA, 2 PIN | compliant | EAR99 | 8541.10.00.80 |