Filter Your Search
1 - 10 of 131 results
|
2RS2B-66-G-SMT-P-PP
Adam Technologies Inc
|
Check for Price | Yes | Contact Manufacturer | 66 | 2 | 2.0066 mm | 2 | 20 mΩ | 1 A | FEMALE | BOARD | POLYAMIDE | AU ON NI | STRAIGHT | BOARD CONNECTOR | ROHS, W/PICK & PLACE CAP | 1000VAC V | NO | 1.39 N | 5 GΩ | .7784 N | e4 | UL, CSA | -40 °C | 105 °C | PEG | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 5.1562 mm | FLASH inch | SURFACE MOUNT | 0.165 inch | 0.11 inch | 2.607 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
2RS2B-62-G-SMT
Adam Technologies Inc
|
Check for Price | Yes | Contact Manufacturer | 62 | 2 | 2.0066 mm | 2 | 20 mΩ | 1 A | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 1.39 N | 5 GΩ | POLARIZED HOUSING | .7784 N | e4 | UL, CSA | -40 °C | 105 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | SURFACE MOUNT | 0.165 inch | 0.11 inch | 2.449 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
HRS2B66GAP
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | 66 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 1.668 N | 1 GΩ | .556 N | UL, CSA | -65 °C | 125 °C | LOCATING POSTS | PLUG | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 5u inch | SOLDER | 0.197 inch | 0.181 inch | 1.65 inch | 0.118 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
2RS2B-68-SG-SMT
Adam Technologies Inc
|
Check for Price | Yes | Contact Manufacturer | 68 | 2 | 2.0066 mm | 2 | 20 mΩ | 1 A | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 1.39 N | 5 GΩ | POLARIZED HOUSING | .7784 N | UL, CSA | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) - Copper (Cu) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | SURFACE MOUNT | 0.165 inch | 0.11 inch | 2.686 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
2RS2B-64-SG-SMT
Adam Technologies Inc
|
Check for Price | Yes | Contact Manufacturer | 64 | 2 | 2.0066 mm | 2 | 20 mΩ | 1 A | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 1.39 N | 5 GΩ | POLARIZED HOUSING | .7784 N | UL, CSA | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) - Copper (Cu) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | SURFACE MOUNT | 0.165 inch | 0.11 inch | 2.528 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
2RS2B-68-G-SMT-P-PP
Adam Technologies Inc
|
Check for Price | Yes | Contact Manufacturer | 68 | 2 | 2.0066 mm | 2 | 20 mΩ | 1 A | FEMALE | BOARD | POLYAMIDE | AU ON NI | STRAIGHT | BOARD CONNECTOR | ROHS, W/PICK & PLACE CAP | 1000VAC V | NO | 1.39 N | 5 GΩ | .7784 N | e4 | UL, CSA | -40 °C | 105 °C | PEG | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 5.1562 mm | FLASH inch | SURFACE MOUNT | 0.165 inch | 0.11 inch | 2.686 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
RS2B-60-SG-SMT
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | 60 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | FEMALE | BOARD | POLYAMIDE | AU ON NI | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 700VAC V | NO | 1.668 N | 5 GΩ | .556 N | UL, CSA | -40 °C | 105 °C | RECEPTACLE | TIN OVER COPPER | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 5.7912 mm | FLASH inch | SURFACE MOUNT | 0.236 inch | 0.295 inch | 3 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
2RS2B-68-SG-SMT-P
Adam Technologies Inc
|
Check for Price | Yes | Contact Manufacturer | 68 | 2 | 2.0066 mm | 2 | 20 mΩ | 1 A | FEMALE | BOARD | POLYAMIDE | AU ON NI | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1.39 N | 5 GΩ | .7784 N | e3 | UL, CSA | -40 °C | 105 °C | PEG | RECEPTACLE | Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 5.1562 mm | FLASH inch | SURFACE MOUNT | 0.165 inch | 0.11 inch | 2.686 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
RS2B62G30
Methode Electronics Inc
|
Check for Price | Obsolete | 62 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | FEMALE | 250 Cycles | BOARD | GLASS FILLED POLYETHYLENE/POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 1500VAC V | NO | 1.668 N | 5 GΩ | .556 N | e4 | UL, CSA | 94V-0 | -65 °C | 125 °C | RECEPTACLE | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.236 inch | 0.26 inch | 3.1 inch | 0.124 inch | METHODE ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 | |||||||
|
2RS2B-68-G-SMT-P
Adam Technologies Inc
|
Check for Price | Yes | Contact Manufacturer | 68 | 2 | 2.0066 mm | 2 | 20 mΩ | 2 A | FEMALE | BOARD | POLYAMIDE | AU ON NI | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | e4 | UL, CSA | -40 °C | 105 °C | PEG | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 5.1562 mm | FLASH inch | SURFACE MOUNT | 0.157 inch | 0.11 inch | 2.686 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 |