Parametric results for: RS268G30 under Headers and Edge Type Connectors

Filter Your Search

1 - 4 of 4 results

|
-
-
-
-
Manufacturer Part Number: rs268g30
Select parts from the table below to compare.
Compare
Compare
RS268G30
Adam Technologies Inc
Check for Price Obsolete 68 2 2.54 mm 2 20 mΩ 3 A FEMALE 250 Cycles BOARD GLASS FILLED POLYETHYLENE/POLYBUTYLENE TEREPHTHALATE AU ON NI STRAIGHT BOARD CONNECTOR 1500VAC V NO 1.668 N 5 GΩ .556 N e4 UL, CSA 94V-0 -65 °C 125 °C RECEPTACLE GOLD PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 30u inch SOLDER 0.197 inch 0.331 inch 3.4 inch 0.138 inch ADAM TECH unknown
2RS268G30
Adam Technologies Inc
Check for Price Obsolete 68 2 2.0066 mm 2 20 mΩ 3 A FEMALE BOARD GLASS FILLED POLYETHYLENE/POLYBUTYLENE TEREPHTHALATE AU ON NI STRAIGHT BOARD CONNECTOR 650VDC V NO 1.39 N 1 GΩ .7784 N e4 UL, CSA 94V-0 -65 °C 125 °C RECEPTACLE GOLD PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.079 inch 0.079 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.0066 mm 30u inch SOLDER 0.157 inch 0.177 inch 2.686 inch 0.13 inch ADAM TECH unknown
2RS268G30
Methode Electronics Inc
Check for Price Obsolete 68 2 2.0066 mm 2 20 mΩ 3 A FEMALE BOARD GLASS FILLED POLYETHYLENE/POLYBUTYLENE TEREPHTHALATE AU ON NI STRAIGHT BOARD CONNECTOR 650VDC V NO 1.39 N 1 GΩ .7784 N e4 UL, CSA 94V-0 -65 °C 125 °C RECEPTACLE GOLD PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.079 inch 0.079 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.0066 mm 30u inch SOLDER 0.157 inch 0.177 inch 2.686 inch 0.13 inch METHODE ELECTRONICS INC unknown EAR99 8536.69.40.40
RS268G30
Methode Electronics Inc
Check for Price Obsolete 68 2 2.54 mm 2 20 mΩ 3 A FEMALE 250 Cycles BOARD GLASS FILLED POLYETHYLENE/POLYBUTYLENE TEREPHTHALATE AU ON NI STRAIGHT BOARD CONNECTOR 1500VAC V NO 1.668 N 5 GΩ .556 N e4 UL, CSA 94V-0 -65 °C 125 °C RECEPTACLE GOLD PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 30u inch SOLDER 0.197 inch 0.331 inch 3.4 inch 0.138 inch METHODE ELECTRONICS INC unknown EAR99 8536.69.40.40