Filter Your Search
1 - 10 of 255 results
|
RS26.81K1%R
SEI Stackpole Electronics Inc
|
Check for Price | No | Obsolete | 6.81 kΩ | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | RS | 70 °C | RS2 (1%TOL) | NO | 350 V | MIL-STD-202 | 235 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TAPE | WIRE | 700 µm | 30 mm | 5 mm | 15 mm | STACKPOLE ELECTRONICS INC | AXIAL LEADED | not_compliant | EAR99 | 8533.21.00.90 | ||||||||||||||||||||||||||||||||||||||||||
|
RS26.2K5%T
SEI Stackpole Electronics Inc
|
Check for Price | No | Obsolete | 6.2 kΩ | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | RS | 70 °C | RS2 (5%TOL) | NO | 350 V | MIL-STD-202 | 235 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 700 µm | 30 mm | 5 mm | 15 mm | STACKPOLE ELECTRONICS INC | AXIAL LEADED | not_compliant | EAR99 | 8533.21.00.90 | ||||||||||||||||||||||||||||||||||||||||||
|
RS268G30
Adam Technologies Inc
|
Check for Price | Obsolete | e4 | UL, CSA | 125 °C | -65 °C | ADAM TECH | unknown | 0.197 inch | 0.331 inch | 3.4 inch | RECEPTACLE | BOARD CONNECTOR | AU ON NI | GOLD | FEMALE | PHOSPHOR BRONZE | RECTANGULAR | 20 mΩ | SQ PIN-SKT | 1500VAC V | 250 Cycles | NO | 1.668 N | 5 GΩ | GLASS FILLED POLYETHYLENE/POLYBUTYLENE TEREPHTHALATE | 0.1 inch | 0.1 inch | NO | LOCKING | STRAIGHT | BOARD | ONE | 2 | 2 | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | 3 A | 0.138 inch | 2.54 mm | SOLDER | 68 | 94V-0 | .556 N | |||||||||||||||||||||||||||||
|
RS26.98K1%A
SEI Stackpole Electronics Inc
|
Check for Price | No | Obsolete | 6.98 kΩ | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | RS | 70 °C | RS2 (1%TOL) | NO | 350 V | MIL-STD-202 | 235 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | WIRE | 700 µm | 30 mm | 5 mm | 15 mm | STACKPOLE ELECTRONICS INC | AXIAL LEADED | not_compliant | EAR99 | 8533.21.00.90 | ||||||||||||||||||||||||||||||||||||||||||
|
RS26.98K1%T
SEI Stackpole Electronics Inc
|
Check for Price | No | Obsolete | 6.98 kΩ | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | RS | 70 °C | RS2 (1%TOL) | NO | 350 V | MIL-STD-202 | 235 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 700 µm | 30 mm | 5 mm | 15 mm | STACKPOLE ELECTRONICS INC | AXIAL LEADED | not_compliant | EAR99 | 8533.21.00.90 | ||||||||||||||||||||||||||||||||||||||||||
|
RS266G30
Adam Technologies Inc
|
Check for Price | Obsolete | e4 | UL, CSA | 125 °C | -65 °C | ADAM TECH | unknown | 0.197 inch | 0.331 inch | 3.3 inch | RECEPTACLE | BOARD CONNECTOR | AU ON NI | GOLD | FEMALE | PHOSPHOR BRONZE | RECTANGULAR | 20 mΩ | SQ PIN-SKT | 1500VAC V | 250 Cycles | NO | 1.668 N | 5 GΩ | GLASS FILLED POLYETHYLENE/POLYBUTYLENE TEREPHTHALATE | 0.1 inch | 0.1 inch | NO | LOCKING | STRAIGHT | BOARD | ONE | 2 | 2 | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | 3 A | 0.138 inch | 2.54 mm | SOLDER | 66 | 94V-0 | .556 N | |||||||||||||||||||||||||||||
|
RS26202%
SEI Stackpole Electronics Inc
|
Check for Price | No | Obsolete | 620 Ω | 2 % | 2 W | THROUGH HOLE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | RS | FLAME PROOF | 70 °C | NO | 350 V | -55 °C | 2 | TUBULAR PACKAGE | BULK | WIRE | STACKPOLE ELECTRONICS INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
RS260.4K1%R
SEI Stackpole Electronics Inc
|
Check for Price | No | Obsolete | 60.4 kΩ | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | RS | 70 °C | RS2 (1%TOL) | NO | 350 V | MIL-STD-202 | 235 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TAPE | WIRE | 700 µm | 30 mm | 5 mm | 15 mm | STACKPOLE ELECTRONICS INC | AXIAL LEADED | not_compliant | EAR99 | 8533.21.00.90 | ||||||||||||||||||||||||||||||||||||||||||
|
RS26.041%T
SEI Stackpole Electronics Inc
|
Check for Price | No | Obsolete | 6.04 Ω | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | RS | 70 °C | RS2 (1%TOL) | NO | 350 V | MIL-STD-202 | 235 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 700 µm | 30 mm | 5 mm | 15 mm | STACKPOLE ELECTRONICS INC | AXIAL LEADED | not_compliant | EAR99 | 8533.21.00.90 | ||||||||||||||||||||||||||||||||||||||||||
|
RS2620K2%R
SEI Stackpole Electronics Inc
|
Check for Price | No | Obsolete | 620 kΩ | 2 % | 2 W | THROUGH HOLE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | RS | 70 °C | NO | 350 V | 235 °C | -55 °C | 2 | TUBULAR PACKAGE | TAPE | WIRE | STACKPOLE ELECTRONICS INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 |