Filter Your Search
1 - 2 of 2 results
|
RS2332%T
SEI Stackpole Electronics Inc
|
Check for Price | No | Obsolete | 33 Ω | 2 % | 2 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | RS | 70 °C | RS2(2% TOL) | NO | 350 V | MIL-STD-202 | 235 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 800 µm | 35 mm | 5.5 mm | 15 mm | STACKPOLE ELECTRONICS INC | AXIAL LEADED | not_compliant | EAR99 | 8533.21.00.90 | ||
|
RS23.32%T
SEI Stackpole Electronics Inc
|
Check for Price | No | Obsolete | 3.3 Ω | 2 % | 2 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | RS | 70 °C | RS2(2% TOL) | NO | 350 V | MIL-STD-202 | 235 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 800 µm | 35 mm | 5.5 mm | 15 mm | STACKPOLE ELECTRONICS INC | AXIAL LEADED | not_compliant | EAR99 | 8533.21.00.90 |