Filter Your Search
1 - 10 of 60 results
|
RS202
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 2 A | 1.1 V | SILICON | 100 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 100 V | 4 | 50 A | 1 | Not Qualified | R-PSIP-W4 | e3 | UL RECOGNIZED | 150 °C | -55 °C | 260 | 10 | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Matte Tin (Sn) | WIRE | SINGLE | RECTRON LTD | ROHS COMPLIANT, PLASTIC, RS-2, 4 PIN | 4 | not_compliant | EAR99 | 8541.10.00.80 | ||||||
|
RS202-380-10-12
Carlo Gavazzi Holding AG
|
Check for Price | Active | 80 °C | -20 °C | CARLO GAVAZZI HOLDING AG | compliant | 8541.40.95.00 | 25 mA | 12 V | DC | ||||||||||||||||||||||||||||||||
|
RS202
Galaxy Microelectronics
|
Check for Price | Yes | Contact Manufacturer | 2 A | 1.1 V | 100 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 100 V | 4 | 50 A | 1 | 125 °C | 260 | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | unknown | EAR99 | ||||||||||||||||||||||||
|
RS202-380-25-12
Carlo Gavazzi Holding AG
|
Check for Price | Active | 80 °C | -20 °C | CARLO GAVAZZI HOLDING AG | compliant | 8541.40.95.00 | 25 mA | 12 V | DC | ||||||||||||||||||||||||||||||||
|
DRS202K-C
Rectron Semiconductor
|
Check for Price | Active | 2 A | 1.1 V | SILICON | 100 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 100 V | 4 | 60 A | 1 | R-PSFM-T4 | 150 °C | -55 °C | ISOLATED | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | RECTRON LTD | R-PSFM-T4 | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||
|
RS202
Formosa Microsemi Co Ltd
|
Check for Price | Contact Manufacturer | 2 A | 1 V | 100 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 100 V | 4 | 50 A | 1 | 125 °C | FORMOSA MICROSEMI CO LTD | compliant | EAR99 | ||||||||||||||||||||||||||
|
RS202
Master Instrument Corp
|
Check for Price | No | Contact Manufacturer | 2 A | 1 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 100 V | 4 | 50 A | 1 | e0 | 125 °C | Tin/Lead (Sn/Pb) | MASTER INSTRUMENT CORP | unknown | EAR99 | ||||||||||||||||||||||||
|
RS202
Yangzhou Yangjie Electronics Co Ltd
|
Check for Price | Obsolete | 2 A | 1.1 V | 100 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 100 V | 4 | 50 A | 1 | 150 °C | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | ||||||||||||||||||||||||||
|
RS202M
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 2 A | 1.1 V | SILICON | 100 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 100 V | 4 | 50 A | 1 | Not Qualified | R-PSIP-T4 | e3 | UL RECOGNIZED | 150 °C | -55 °C | 260 | 10 | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | RECTRON LTD | R-PSIP-T4 | 4 | not_compliant | EAR99 | 8541.10.00.80 | ||||||
|
RS202
PRO-AN Electronic Co Ltd
|
Check for Price | Contact Manufacturer | PRO-AN ELECTRONIC CO LTD | unknown | EAR99 |