Filter Your Search
1 - 3 of 3 results
|
NRVHPRS1MFA
onsemi
|
$0.1354 | Yes | Active | 800 mA | 1.3 V | 500 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | EFFICIENCY | 30 A | 1 | 1 kV | R-PDSO-F2 | e3 | AEC-Q101 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | DUAL | ONSEMI | SOD-123FL, 2 PIN | 425AB | not_compliant | EAR99 | 8541.10.00.80 | onsemi | |||||
|
RS1MFA
onsemi
|
$0.1960 | Yes | Active | 800 mA | 1.3 V | 500 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | EFFICIENCY | 30 A | 1 | 1 kV | R-PDSO-F2 | e3 | AEC-Q101 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | DUAL | ONSEMI | 425AB | not_compliant | EAR99 | 8541.10.00.80 | onsemi | ||||||
|
RS1MFA
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 800 mA | 500 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | 1 | R-PDSO-F2 | AEC-Q101 | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | FAIRCHILD SEMICONDUCTOR CORP | 2LD,SOD123FA,NON JEDEC,FLAT LEAD | compliant | EAR99 | 8541.10.00.80 | SOD-123 | 2 |