Filter Your Search
1 - 2 of 2 results
|
RS-1M67.3OHM0.25%E12
Vishay Intertechnologies
|
Check for Price | Yes | Active | 67.3 Ω | 0.25 % | 1 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | RS | e3 | 250 °C | -65 °C | All-Welded | 2 | Bulk | Matte Tin (Sn) - with Nickel (Ni) barrier | 508 µm | 38.1 mm | 2.79 mm | 7.24 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.80 | ||
|
RS-1M6.73OHM0.05%E70
Vishay Intertechnologies
|
Check for Price | Yes | Active | 6.73 Ω | 0.05 % | 1 W | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | RS | e3 | 250 °C | -65 °C | All-Welded | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 508 µm | 38.1 mm | 2.79 mm | 7.24 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.80 |