Filter Your Search
1 - 3 of 3 results
|
RS1BR18T
Adam Technologies Inc
|
Check for Price | Obsolete | 18 | 1 | 2.54 mm | 2 | 20 mΩ | 3 A | FEMALE | 250 Cycles | BOARD | GLASS FILLED POLYETHYLENE/POLYBUTYLENE TEREPHTHALATE | SN ON CU | RIGHT ANGLE | BOARD CONNECTOR | 1500VAC V | NO | 1.668 N | 5 GΩ | .556 N | e4 | UL, CSA | 94V-0 | -65 °C | 125 °C | RECEPTACLE | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 7.87 mm | 100u inch | SOLDER | 0.125 inch | 0.319 inch | 1.8 inch | 0.118 inch | ADAM TECH | unknown | |||||||
|
RS1BR-18-T-SMT-T/R
Adam Technologies Inc
|
Check for Price | Yes | Contact Manufacturer | 18 | 1 | 2.54 mm | 2 | 20 mΩ | 3 A | FEMALE | BOARD | SN ON CU | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | 600VAC V | NO | 1.668 N | 1 GΩ | .556 N | e3 | UL, CSA | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | RECTANGULAR | 9.144 mm | SURFACE MOUNT | 0.154 inch | 0.319 inch | 1.8 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | |||||||||
|
RS1BR18T
Methode Electronics Inc
|
Check for Price | Obsolete | 18 | 1 | 2.54 mm | 2 | 20 mΩ | 3 A | FEMALE | 250 Cycles | BOARD | GLASS FILLED POLYETHYLENE/POLYBUTYLENE TEREPHTHALATE | SN ON CU | RIGHT ANGLE | BOARD CONNECTOR | 1500VAC V | NO | 1.668 N | 5 GΩ | .556 N | e4 | UL, CSA | 94V-0 | -65 °C | 125 °C | RECEPTACLE | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 7.87 mm | 100u inch | SOLDER | 0.125 inch | 0.319 inch | 1.8 inch | 0.118 inch | METHODE ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 |