Filter Your Search
1 - 4 of 4 results
|
RS1B29T
Adam Technologies Inc
|
Check for Price | Obsolete | 29 | 1 | 2.54 mm | 1 | 20 mΩ | 3 A | FEMALE | 250 Cycles | BOARD | GLASS FILLED POLYETHYLENE/POLYBUTYLENE TEREPHTHALATE | SN ON CU | STRAIGHT | BOARD CONNECTOR | 1500VAC V | NO | 1.668 N | 5 GΩ | .556 N | e4 | UL, CSA | 94V-0 | -65 °C | 125 °C | RECEPTACLE | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 100u inch | SOLDER | 0.138 inch | 0.26 inch | 2.9 inch | 0.124 inch | ADAM TECH | unknown | |||||
|
HRS1B29TAP
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | 29 | 1 | 1.27 mm | 1 | 20 mΩ | 1 A | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | SN ON CU | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 1.668 N | 1 GΩ | .556 N | UL, CSA | -65 °C | 125 °C | LOCATING POSTS | PLUG | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.05 inch | NO | ONE | RECTANGULAR | 100u inch | SOLDER | 0.098 inch | 0.181 inch | 1.45 inch | 0.118 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | |||||||
|
HRS1B29TA
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | 29 | 1 | 1.27 mm | 1 | 20 mΩ | 1 A | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | SN ON CU | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 1.668 N | 1 GΩ | .556 N | UL, CSA | -65 °C | 125 °C | PLUG | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.05 inch | NO | ONE | RECTANGULAR | 100u inch | SOLDER | 0.098 inch | 0.181 inch | 1.45 inch | 0.118 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
RS1B29T
Methode Electronics Inc
|
Check for Price | Obsolete | 29 | 1 | 2.54 mm | 1 | 20 mΩ | 3 A | FEMALE | 250 Cycles | BOARD | GLASS FILLED POLYETHYLENE/POLYBUTYLENE TEREPHTHALATE | SN ON CU | STRAIGHT | BOARD CONNECTOR | 1500VAC V | NO | 1.668 N | 5 GΩ | .556 N | e4 | UL, CSA | 94V-0 | -65 °C | 125 °C | RECEPTACLE | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 100u inch | SOLDER | 0.138 inch | 0.26 inch | 2.9 inch | 0.124 inch | METHODE ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 |