Filter Your Search
1 - 10 of 959 results
|
RS1B-E3/61T
Vishay Intertechnologies
|
$0.0665 | Yes | Active | 1 A | 1.3 V | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | HIGH RELIABILITY | 30 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | SMA, 2 PIN | not_compliant | Vishay | |||||||||||||||||||||||||||||||||||||||||
|
RS1B-13-F
Diodes Incorporated
|
$0.1107 | No | Yes | Active | 1 A | 1.3 V | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | 30 A | 1 | Not Qualified | R-PDSO-C2 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | DIODES INC | SMA, 2 PIN | not_compliant | Diodes Incorporated | 2 | SMA | EAR99 | 8541.10.00.80 | ||||||||||||||||||||||||||||||||||||||
|
NRVHPRS1BFA
onsemi
|
$0.1340 | Yes | Obsolete | 800 mA | 1.3 V | 150 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | EFFICIENCY | 30 A | 1 | 100 V | R-PDSO-F2 | e3 | AEC-Q101 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | DUAL | ONSEMI | SOD-123FL, 2 PIN | not_compliant | onsemi | 425AB | EAR99 | 8541.10.00.80 | |||||||||||||||||||||||||||||||||||||
|
RS1B
onsemi
|
$0.1380 | Yes | Active | 1 A | 1.3 V | 150 ns | 1.19 W | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | 30 A | 1 | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AC | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | ONSEMI | SMA, 2 PIN | not_compliant | onsemi | 403AE | EAR99 | 8541.10.00.80 | |||||||||||||||||||||||||||||||||||||
|
RS1B-E3/61T
Vishay Semiconductors
|
$0.1483 | Yes | Active | 1 A | 1.3 V | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | HIGH RELIABILITY | 30 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | VISHAY SEMICONDUCTORS | R-PDSO-C2 | unknown | Vishay | 2 | EAR99 | 8541.10.00.80 | DO-214AC | |||||||||||||||||||||||||||||||||||||
|
RS1BL
Taiwan Semiconductor
|
$0.1640 | Yes | Not Recommended | 800 mA | 1.3 V | 150 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | EFFICIENCY | 30 A | 1 | R-PDSO-F2 | e3 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | TAIWAN SEMICONDUCTOR CO LTD | GREEN, PLASTIC, SUB SMA, 2 PIN | not_compliant | Taiwan Semiconductor | EAR99 | 8541.10.00.80 | ||||||||||||||||||||||||||||||||||||||||
|
RS1BFA
onsemi
|
$0.1742 | Yes | Active | 800 mA | 1.3 V | 150 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | EFFICIENCY | 30 A | 1 | 100 V | R-PDSO-F2 | e3 | AEC-Q101 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | DUAL | ONSEMI | not_compliant | onsemi | 425AB | EAR99 | 8541.10.00.80 | ||||||||||||||||||||||||||||||||||||||
|
RS1BB-13-F
Diodes Incorporated
|
$0.1958 | No | Yes | Active | 1 A | 1.3 V | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | 30 A | 1 | Not Qualified | R-PDSO-C2 | e3 | 1 | 150 °C | -65 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | DIODES INC | SMB, 2 PIN | not_compliant | Diodes Incorporated | 2 | SMB | EAR99 | 8541.10.00.80 | |||||||||||||||||||||||||||||||||||||||
|
RS1B
Taiwan Semiconductor
|
$0.1965 | Yes | Active | 1 A | 1.3 V | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | 30 A | 1 | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AC | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | not_compliant | Taiwan Semiconductor | EAR99 | 8541.10.00.80 | ||||||||||||||||||||||||||||||||||||||||
|
RS1BR33G30
Methode Electronics Inc
|
Check for Price | Obsolete | e4 | UL, CSA | 125 °C | -65 °C | 2.54 mm | METHODE ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 | 0.125 inch | 0.335 inch | PLUG | BOARD CONNECTOR | AU ON NI | GOLD | FEMALE | PHOSPHOR BRONZE | RECTANGULAR | 20 mΩ | SQ PIN-SKT | 1500VAC V | 250 Cycles | 1.668 N | 5 GΩ | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | 0.1 inch | RIGHT ANGLE | BOARD | ONE | 1 | 1 | RECTANGULAR | 30u inch | SOLDER | 33 | .556 N |