Filter Your Search
1 - 4 of 4 results
|
RS14701B
Thin Film Technology Corp (TFT)
|
Check for Price | Obsolete | 0.1 % | 0612 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 64 mW | 4.7 kΩ | ISOLATED | 4 | YES | 75 V | 1 | 8 | RECTANGULAR PACKAGE | TR | WRAPAROUND | THIN FILM TECHNOLOGY CORP | CHIP | unknown | EAR99 | ||||||||||||||
|
RS14701BN
Thin Film Technology Corp (TFT)
|
Check for Price | Yes | Yes | Obsolete | 0.1 % | 0612 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 64 mW | 4.7 kΩ | ISOLATED | 4 | YES | 75 V | 1 | 8 | RECTANGULAR PACKAGE | TR | WRAPAROUND | THIN FILM TECHNOLOGY CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | ||||||||||||
|
RS14701B0N
Thin Film Technology Corp (TFT)
|
Check for Price | Yes | Yes | Obsolete | 0.1 % | 0612 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 64 mW | 4.7 kΩ | ISOLATED | 4 | YES | 75 V | e3 | 1 | 8 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | THIN FILM TECHNOLOGY CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | ||||||||||
|
RS1-4701-B-0
Cyntec Co Ltd
|
Check for Price | Obsolete | 4.7 kΩ | 0.1 % | 64 mW | 1206 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | ISOLATED | 25 V | 125 °C | -55 °C | Chip | 8 | TR | 400 µm | 3.2 mm | 1.6 mm | CYNTEC CO LTD | unknown | EAR99 |