Filter Your Search
1 - 3 of 3 results
|
RS11331%R
SEI Stackpole Electronics Inc
|
Check for Price | No | Obsolete | 133 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | RS | 70 °C | RS1 (1%TOL) | NO | 350 V | MIL-STD-202 | 235 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TAPE | WIRE | 700 µm | 30 mm | 4.5 mm | 11 mm | STACKPOLE ELECTRONICS INC | AXIAL LEADED | not_compliant | EAR99 | 8533.21.00.90 | ||
|
RS113.31%R
SEI Stackpole Electronics Inc
|
Check for Price | No | Obsolete | 13.3 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | RS | 70 °C | RS1 (1%TOL) | NO | 350 V | MIL-STD-202 | 235 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TAPE | WIRE | 700 µm | 30 mm | 4.5 mm | 11 mm | STACKPOLE ELECTRONICS INC | AXIAL LEADED | not_compliant | EAR99 | 8533.21.00.90 | ||
|
RS11.331%R
SEI Stackpole Electronics Inc
|
Check for Price | No | Obsolete | 1.33 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | RS | 70 °C | RS1 (1%TOL) | NO | 350 V | MIL-STD-202 | 235 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TAPE | WIRE | 700 µm | 30 mm | 4.5 mm | 11 mm | STACKPOLE ELECTRONICS INC | AXIAL LEADED | not_compliant | EAR99 | 8533.21.00.90 |