Filter Your Search
1 - 10 of 399 results
|
RS1014-152-MBQ
RCD Components Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 1.5 mH | 6 Ω | 20 % | NO | 1 kHz | 130 mA | 500 kHz | 40 | RF INDUCTOR | 1 | YES | e0 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | TIN LEAD | RADIAL | WIRE | RCD COMPONENTS INC | compliant | EAR99 | 8504.50.80.00 | |||
|
RCD1014-682-KB
RCD Components Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 6.8 mH | 30 Ω | 10 % | NO | 1 kHz | 60 mA | 280 kHz | 20 | RF INDUCTOR | 1 | YES | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | RADIAL | WIRE | RCD COMPONENTS INC | unknown | EAR99 | 8504.50.80.00 | |||||
|
RS1014-562-JB
RCD Components Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 5.6 mH | 25 Ω | 5 % | NO | 1 kHz | 65 mA | 310 kHz | 30 | RF INDUCTOR | 1 | YES | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | RADIAL | WIRE | RCD COMPONENTS INC | compliant | EAR99 | 8504.50.80.00 | |||||
|
RCD1014-562-JB
RCD Components Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 5.6 mH | 25 Ω | 5 % | NO | 1 kHz | 65 mA | 310 kHz | 30 | RF INDUCTOR | 1 | YES | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | RADIAL | WIRE | RCD COMPONENTS INC | unknown | EAR99 | 8504.50.80.00 | |||||
|
RCD1014-153-JBQ
RCD Components Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 15 mH | 58 Ω | 5 % | NO | 1 kHz | 38 mA | 190 kHz | 50 | RF INDUCTOR | 1 | YES | e0 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | TIN LEAD | RADIAL | WIRE | RCD COMPONENTS INC | unknown | EAR99 | 8504.50.80.00 | |||
|
RCD1014-123-MB
RCD Components Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 12 mH | 50 Ω | 20 % | NO | 1 kHz | 40 mA | 210 kHz | 50 | RF INDUCTOR | 1 | YES | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | RADIAL | WIRE | RCD COMPONENTS INC | unknown | EAR99 | 8504.50.80.00 | |||||
|
RS1014-822K
RCD Components Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 8.2 mH | 32 Ω | 10 % | NO | 1 kHz | 50 mA | 260 kHz | 20 | 1 | YES | Q MEASURED AT 252 KHZ | 2 | CYLINDRICAL PACKAGE | MATTE TIN/TIN LEAD | RADIAL | PRINTED WIRING PIN | RCD COMPONENTS INC | compliant | EAR99 | 8504.50.80.00 | ||||||
|
RS1014-273-JBW
RCD Components Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 27 mH | 100 Ω | 5 % | NO | 1 kHz | 28 mA | 130 kHz | 40 | RF INDUCTOR | 1 | YES | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Matte Tin (Sn) | RADIAL | WIRE | RCD COMPONENTS INC | compliant | EAR99 | 8504.50.80.00 | |||
|
RCD1014-102-KBW
RCD Components Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 1 mH | 4 Ω | 10 % | NO | 1 kHz | 150 mA | 740 kHz | 40 | RF INDUCTOR | 1 | YES | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Matte Tin (Sn) | RADIAL | WIRE | RCD COMPONENTS INC | unknown | EAR99 | 8504.50.80.00 | |||
|
RCD1014-222-KBQ
RCD Components Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 2.2 mH | 10 Ω | 10 % | NO | 1 kHz | 100 mA | 410 kHz | 40 | RF INDUCTOR | 1 | YES | e0 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | TIN LEAD | RADIAL | WIRE | RCD COMPONENTS INC | unknown | EAR99 | 8504.50.80.00 |