Filter Your Search
1 - 10 of 15 results
|
RS1002M-B
Rectron Semiconductor
|
Check for Price | Active | 10 A | 1.1 V | SILICON | 100 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 100 V | 4 | 200 A | 1 | Not Qualified | R-PSFM-T4 | e3 | UL RECOGNIZED | 150 °C | -55 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN | THROUGH-HOLE | SINGLE | RECTRON LTD | R-PSFM-T4 | 4 | compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
RS1002M-HF-C
Rectron Semiconductor
|
Check for Price | Active | 10 A | 1.1 V | SILICON | 100 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 100 V | 4 | 200 A | 1 | Not Qualified | R-PSFM-T4 | e3 | UL RECOGNIZED | 150 °C | -55 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN | THROUGH-HOLE | SINGLE | RECTRON LTD | R-PSFM-T4 | compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
RS1002M-HF-B
Rectron Semiconductor
|
Check for Price | Active | 10 A | 1.1 V | SILICON | 100 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 100 V | 4 | 200 A | 1 | Not Qualified | R-PSFM-T4 | e3 | UL RECOGNIZED | 150 °C | -55 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN | THROUGH-HOLE | SINGLE | RECTRON LTD | R-PSFM-T4 | compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
RS1002M-C
Rectron Semiconductor
|
Check for Price | Yes | Active | 10 A | 1.1 V | SILICON | 100 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 100 V | 4 | 200 A | 1 | Not Qualified | R-PSFM-T4 | e3 | UL RECOGNIZED | 150 °C | -55 °C | ISOLATED | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | RECTRON LTD | R-PSFM-T4 | 4 | compliant | EAR99 | 8541.10.00.80 | ||||||||
|
RS1002M
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 10 A | 1.1 V | SILICON | 100 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 100 V | 4 | 200 A | 1 | Not Qualified | R-PSFM-T4 | e3 | UL RECOGNIZED | 150 °C | -55 °C | 265 | ISOLATED | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | RECTRON LTD | R-PSFM-T4 | 4 | not_compliant | EAR99 | 8541.10.00.80 | Rectron | |||||
|
RS1002M-B
Micro Commercial Components
|
Check for Price | No | Obsolete | e0 | 240 | 30 | TIN LEAD | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | ||||||||||||||||||||||||||||||||
|
RS1002M-HF
Rectron Semiconductor
|
Check for Price | Active | 10 A | 1.1 V | SILICON | 100 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 100 V | 4 | 200 A | 1 | Not Qualified | R-PSFM-T4 | e3 | UL RECOGNIZED | 150 °C | -55 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN | THROUGH-HOLE | SINGLE | RECTRON LTD | R-PSFM-T4 | 4 | compliant | EAR99 | 8541.10.00.80 | RS-10M | |||||||||
|
RS1002M-C-LV
Rectron Semiconductor
|
Check for Price | Yes | Active | 10 A | 900 mV | SILICON | 100 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 100 V | 4 | 200 A | 1 | R-PSFM-T4 | e3 | UL LISTED | 150 °C | -55 °C | ISOLATED | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | RECTRON LTD | R-PSFM-T4 | compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
RS1002M-BP
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | 10 A | 1.1 V | SILICON | 100 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 100 V | 4 | 200 A | 1 | Not Qualified | R-PSFM-T4 | e3 | UL RECOGNIZED | 1 | 260 | 10 | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | MICRO COMMERCIAL COMPONENTS CORP | RS-10M, 4 PIN | 4 | not_compliant | EAR99 | 8541.10.00.80 | |||||||
|
RS1002MP
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | 10 A | 1.1 V | SILICON | 100 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 100 V | 4 | 200 A | 1 | Not Qualified | R-PSFM-T4 | e3 | UL RECOGNIZED | 1 | 260 | 10 | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | MICRO COMMERCIAL COMPONENTS | R-PSFM-T4 | 4 | unknown | EAR99 | 8541.10.00.80 |