Filter Your Search
1 - 2 of 2 results
|
RS1-07-SG-SMT-A
Adam Technologies Inc
|
Check for Price | Yes | Contact Manufacturer | 7 | 1 | 5.08 mm | 2 | 20 mΩ | 1 A | FEMALE | BOARD | POLYAMIDE | AU ON NI | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 1000VAC V | NO | 1.668 N | 5 GΩ | .556 N | e3 | UL, CSA | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | STAGGERED | 2.54 mm | FLASH inch | SURFACE MOUNT | 0.079 inch | 0.35 inch | 0.7 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | ||
|
2RS1-07-SG-SMT-A-PP
Adam Technologies Inc
|
Check for Price | Yes | Contact Manufacturer | 7 | 1 | 2.0066 mm | 2 | 20 mΩ | 2 A | FEMALE | BOARD | POLYAMIDE | AU ON NI | STRAIGHT | BOARD CONNECTOR | ROHS, W/PICK & PLACE PAD | 500VAC V | NO | 1.39 N | 1 GΩ | .7784 N | e3 | UL, CSA | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | ONE | STAGGERED | 3.0988 mm | FLASH inch | SURFACE MOUNT | 0.094 inch | 0.169 inch | 0.553 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 |