Parametric results for: RS06K561FT under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: rs06k561ft
Select parts from the table below to compare.
Compare
Compare
RS06K561FTG
Fenghua (HK) Electronics Ltd
Check for Price Yes Active 560 Ω 1 % 250 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V 155 °C -55 °C RECTANGULAR PACKAGE 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH WRAPAROUND 550 µm 3.2 mm 1.6 mm FENGHUA ADVANCED TECHNOLOGY CHIP unknown EAR99 8533.21.00.30
RS06K561FT
Fenghua (HK) Electronics Ltd
Check for Price Yes Yes Active 560 Ω 1 % 250 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 155 °C -55 °C RECTANGULAR PACKAGE 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH TIN OVER NICKEL WRAPAROUND 550 µm 3.2 mm 1.6 mm FENGHUA ADVANCED TECHNOLOGY CHIP, ROHS COMPLIANT unknown EAR99 8533.21.00.30